Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Soldering
Soldering Accessories
Weller Soldering Accessory, for use with WTCPT Temperature Controlled Soldering Station
RS Stock No.:
872-5426
Mfr. Part No.:
PU120T
Manufacturer:
Weller
View this category
Discontinued product
RS Stock No.:
872-5426
Mfr. Part No.:
PU120T
Manufacturer:
Weller
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
MX
PU120T Power Unit
Power Unit only for WTCPT Temperature Controlled Soldering Station
Voltage: 120V (input); 24V (output)
Power consumption: 60 watts
Temperature range 316°C - 427°C
Footprint: 114mm x 150mm x 91mm
Weight: 3.9 lb (1.78 kg)
ESD Safe
Soldering - Weller
Attribute
Value
For Use With
WTCPT Temperature Controlled Soldering Station
Type
Power Unit