- RS Stock No.:
- 498-1997
- Mfr. Part No.:
- T10S
- Manufacturer:
- Ersa
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 498-1997
- Mfr. Part No.:
- T10S
- Manufacturer:
- Ersa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
T50S T10S small soldering bath
Small soldering baths for dip-tinning wire ends, pre-stretched connecting wires and cable lugs
Voltage: 230 V
Voltage: 230 V
Dimensions: 60 x 30 x 25 mm
Heating Plates & Solder Baths - Ersa
Specifications
Attribute | Value |
---|---|
Soldering Accessory Type | Solder Bath |
For Use With | Dip-tinning wire ends |
Type | Small Solder Bath |