- RS Stock No.:
- 254-9557
- Mfr. Part No.:
- LMP30362B2
- Manufacturer:
- Loctite
Temporarily out of stock - back order for despatch 03/06/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD98.48
(exc. GST)
SGD107.34
(inc. GST)
Units | Per unit |
1 - 24 | SGD98.48 |
25 - 49 | SGD94.54 |
50 + | SGD91.59 |
- RS Stock No.:
- 254-9557
- Mfr. Part No.:
- LMP30362B2
- Manufacturer:
- Loctite
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- GB
Product Details
SMD solder
This alloy offers quick melting at 179 °C. This feature eliminates the heat risks to components generally faced during electronic circuitry repair operations.
The presence of silver enhances the fluidity and wettability of the alloy, and facilitates brazing of silver or gold components. It creates good metallic and electrical bonds and enhances the stability and solidity of the soldering.
5-core 362 type flux.
The 30-gauge wire is designed for applications using standard SMD components, while the 34-gauge wire is more adapted for fine pitch SMD.
The presence of silver enhances the fluidity and wettability of the alloy, and facilitates brazing of silver or gold components. It creates good metallic and electrical bonds and enhances the stability and solidity of the soldering.
5-core 362 type flux.
The 30-gauge wire is designed for applications using standard SMD components, while the 34-gauge wire is more adapted for fine pitch SMD.
Specifications
Attribute | Value |
---|---|
Wire Diameter | 0.32mm |
Model Number | 362 |
Percent Lead | 36% |
Product Form | Wire |
Melting Point | 179°C |
Percent Silver | 2% |
Percent Tin | 62% |
Flux Type | Activated Rosin |
Product Weight | 250g |
Flux Content Percent | 3% |