- RS Stock No.:
- 190-3558
- Mfr. Part No.:
- B-150-07-S
- Manufacturer:
- TE Connectivity
Available for back order.
Price Each (In a Box of 200)
SGD5.292
(exc. GST)
SGD5.768
(inc. GST)
Units | Per unit | Per Box* |
200 - 200 | SGD5.292 | SGD1,058.40 |
400 - 600 | SGD5.176 | SGD1,035.20 |
800 - 1400 | SGD5.065 | SGD1,013.00 |
1600 - 3000 | SGD4.922 | SGD984.40 |
3200 + | SGD4.763 | SGD952.60 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 190-3558
- Mfr. Part No.:
- B-150-07-S
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Low Fire Hazard Solder Sleeves
Features and Benefits
An easy single option for connection of wires, soldering, insulation and sealing
Low fire hazard
Low temperature
Low fire hazard
Low temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Minimum Cable Diameter | 2.8mm |
Maximum Cable Diameter | 7.3mm |
Sleeve Length | 21mm |
Material | Polyolefin |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Colour | Transparent |
Standards Met | ANSI J-STD-004, ANSI J-STD-006 |
Series | SGRS |
Shrink Temperature | +85°C |