ETSolar 10W Monocrystalline solar panel

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

SGD79.45

(exc. GST)

SGD86.60

(inc. GST)

RS Stock No.:
860-2831
Mfr. Part No.:
ET-53610
Manufacturer:
ETSolar
Find similar products by selecting one or more attributes.
Select all

Brand

ETSolar

Power Rating

10W

Open Circuit Voltage

21.96V

Number of Cells

36

Peak Power

10W

Type

Monocrystalline

Dimensions

383 x 299 x 35mm

Depth

35mm

Length

383mm

Maximum Temperature

+44.4°C

Width

299mm