FreeLoader FreeLoader Pico Solar Charger
- RS Stock No.:
- 706-7899
- Mfr. Part No.:
- PC1005
- Manufacturer:
- FreeLoader
Discontinued product
- RS Stock No.:
- 706-7899
- Mfr. Part No.:
- PC1005
- Manufacturer:
- FreeLoader
- COO (Country of Origin):
- CN
Freeloader PICO
Freeloader PICO is a compact and lightweight solar charger designed for people on the move!, Using advanced solar cell and lithium ion battery technologies, PICO will charge its internal battery in double quick time. It then takes only 30 minutes to deliver its power to give a mobile phone 35 hours, iPod 14 hours, and GPS 1 hours. PICO can also directly connect to any device supplied with a USB charge / sync cable, giving virtually unlimited connectivity.,PICO can be powered from both its own solar cell or from connection to a PC or lap top (cable supplied).
75mA premium quality crystalline solar cells
800mAh environmentally friendly Li-ion battery – typical battery life is 2 years.
Input Voltage – 5v / 250mA
Light weight and stylish – ideal for people on the move
Perfect for mobile phones, Smart Phones, iPod etc
Freeloader PICOs solar panels can charge its internal battery in as little as 10 hours or 3 to 4 hours when using the supplied master cable
Supplied with a power master cable and five adaptors to fit the following:
Small pin Nokia, Sony Ericsson, Mini USB for Motorola, Blackberry, most smart phones, Garmin and many GPS, PDAs etc, Samsung
800mAh environmentally friendly Li-ion battery – typical battery life is 2 years.
Input Voltage – 5v / 250mA
Light weight and stylish – ideal for people on the move
Perfect for mobile phones, Smart Phones, iPod etc
Freeloader PICOs solar panels can charge its internal battery in as little as 10 hours or 3 to 4 hours when using the supplied master cable
Supplied with a power master cable and five adaptors to fit the following:
Small pin Nokia, Sony Ericsson, Mini USB for Motorola, Blackberry, most smart phones, Garmin and many GPS, PDAs etc, Samsung
Supplied with
Five connection tips, a master cable and a comprehensive user manual
Solar Panels and Chargers
Solar photovoltaic panels use the power of the sun to generate electricity and can be used in a variety of applications from calculators to homes. They are most effective, versatile and cost saving in many commercial and leisure applications for charging 12/24V batteries.
Solar panels provide power through batteries at off grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.
Solar panels provide power through batteries at off grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.
How Much power?
The daily power production of a solar panel can be calculated by multiplying the panels peak power rating by between 0.5 and 6 depending on the time of year, angle and location. For example; an 80Watt solar panel produces a peak current of 4.55A.
Solar Installation
Solar panels are usually installed at a 55-65° angle for optimal wintertime performance. For a year round power supply solar panels can be combined with Wind chargers.
Solar panels can be connected in parallel to increase power and in series to increase voltage.
To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting.
Solar panels can be connected in parallel to increase power and in series to increase voltage.
To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting.
Attribute | Value |
---|---|
Model Number | FreeLoader Pico |
For Use With | Lithium-Ion Battery |
Dimensions | 105 x 45 x 11.5mm |
Weight | 49g |