SAM 1/2 in Socket Wrench with Ratchet Handle, 255 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
224-2793
Mfr. Part No.:
S-156B
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Drive Size

1/2 in

Handle Type

Ratchet

Overall Length

255 mm

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The SAM 1/2 inch ratchet for through bushing with bi material handle resistant to hydrocarbons. It has bright polished chrome finish.

Pick up angle 5 °