Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 909-4130
- Mfr. Part No.:
- R.2APB
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Number of Pieces | 37 | |
| Set Contents | 1/4 in Spinner Handle, 1/4 in Square Drive Ratchet (72 Tooth), Bit Holder, Extension Bars: 55; 100 mm, Hexagon Head: 5; 5; 6; 7; 8; 9; 10; 11; 12; 13; 14 mm, Hexagon: 3; 4; 5; 6; 7 mm, Phillips: PH1; PH2; PH3, Pozidriv: PZ1; PZ2; PZ3, ResisTorx: T10; T15; T20; T25; T27; T30; T40, Slotted: 4; 5; 6; 5; 8 mm, Universal Joint | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Number of Pieces 37 | ||
Set Contents 1/4 in Spinner Handle, 1/4 in Square Drive Ratchet (72 Tooth), Bit Holder, Extension Bars: 55; 100 mm, Hexagon Head: 5; 5; 6; 7; 8; 9; 10; 11; 12; 13; 14 mm, Hexagon: 3; 4; 5; 6; 7 mm, Phillips: PH1; PH2; PH3, Pozidriv: PZ1; PZ2; PZ3, ResisTorx: T10; T15; T20; T25; T27; T30; T40, Slotted: 4; 5; 6; 5; 8 mm, Universal Joint | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
