Snap-on 17-Piece Imperial 1/2 in Standard Socket Set with Ratchet, 6 point

Stock information currently inaccessible
RS Stock No.:
878-9931
Mfr. Part No.:
317MSPC
Manufacturer:
Snap-on
Find similar products by selecting one or more attributes.
Select all

Brand

Snap-on

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Imperial

Number of Pieces

17

Socket Head Type

6 point

Ratchet Included

Yes

Finish

Chrome

Set Contents

11 in Knurled Extension, 18 in Breaker Bar, 5 in Knurled Extension, Sealed Ratchet, Sockets (13)

Drive Type

Square

RoHS Status: Not Applicable

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy