Snap-on 22-Piece Metric 3/8 in Deep Socket/Standard Socket Set with Ratchet, 6 point
- RS Stock No.:
- 878-9928
- Mfr. Part No.:
- 222AFSMP
- Manufacturer:
- Snap-on
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-9928
- Mfr. Part No.:
- 222AFSMP
- Manufacturer:
- Snap-on
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Snap-on | |
| Socket Set Type | Deep Socket/Standard Socket Set | |
| Drive Size | 3/8 in | |
| Imperial or Metric | Metric | |
| Number of Pieces | 22 | |
| Socket Head Type | 6 point | |
| Ratchet Included | Yes | |
| Finish | Chrome | |
| Set Contents | 13/16 in Spark Plug Socket, 3 in Knurled Extension, 4 in Knurled Extension, 8 in Knurled Extension, Breaker Bar, Sockets (14), Spark Plug Socket 5/8 in, Standard Handle Sealed Ratchet, Storage Box, Universal Joint | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Snap-on | ||
Socket Set Type Deep Socket/Standard Socket Set | ||
Drive Size 3/8 in | ||
Imperial or Metric Metric | ||
Number of Pieces 22 | ||
Socket Head Type 6 point | ||
Ratchet Included Yes | ||
Finish Chrome | ||
Set Contents 13/16 in Spark Plug Socket, 3 in Knurled Extension, 4 in Knurled Extension, 8 in Knurled Extension, Breaker Bar, Sockets (14), Spark Plug Socket 5/8 in, Standard Handle Sealed Ratchet, Storage Box, Universal Joint | ||
Drive Type Square | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
