- RS Stock No.:
- 665-8403
- Mfr. Part No.:
- 1-94-661
- Manufacturer:
- Stanley
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 665-8403
- Mfr. Part No.:
- 1-94-661
- Manufacturer:
- Stanley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
FatMax 30 Piece 1/4in Socket Set
30 piece black chrome socket set
Maxi Drive socket profile
Bi-material ratchet handle
72 tooth merchanism
Thumb operated reverse switch
Meets ISO specs
Maxi Drive socket profile
Bi-material ratchet handle
72 tooth merchanism
Thumb operated reverse switch
Meets ISO specs
Specifications
Attribute | Value |
---|---|
Drive Size | 1/4 in |
Number of Pieces | 30 |
Socket Size | 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14mm |
Finish | Blackened |
Material | Alloy Steel |
Drive Type | Square |
Set Contents | Adaptor, Bits, Extension, Ratchet, Sliding T-bar, Sockets, Spinner Handle |