Tivoly 11501921000 N10 Hex Magnetic Clamp Holder, 38 mm Overall
- RS Stock No.:
- 303-091
- Mfr. Part No.:
- 11501921000
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
SGD16.19
(exc. GST)
SGD17.65
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 6 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD16.19 |
*price indicative
- RS Stock No.:
- 303-091
- Mfr. Part No.:
- 11501921000
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Drive Size | N10 | |
| Type | Magnetic Clamp Holder | |
| Drive Type | Hex | |
| Overall Length | 38 mm | |
| Model | 11501921000 | |
| Sub Type | Holder | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Drive Size N10 | ||
Type Magnetic Clamp Holder | ||
Drive Type Hex | ||
Overall Length 38 mm | ||
Model 11501921000 | ||
Sub Type Holder | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly Magnetic Clamp Holder features a Quick Change hex attachment, designed for effortless locking and unlocking of bits. Compliant with the DIN 3126 E6.3 standard, it allows for rapid bit changes without the need for manual tightening or loosening of the chuck. This holder is compatible with both drills and screwdrivers, enhancing efficiency and convenience in your projects.
38 mm length
Hex size is 6.35 mm
Related links
- Tivoly 11501921300 N13 Hex Magnetic Clamp Holder, 38 mm Overall
- Tivoly 11501921200 N12 Hex Magnetic Clamp Holder, 38 mm Overall
- Tivoly 11501920800 N8 Hex Magnetic Clamp Holder, 38 mm Overall
- Tivoly 11501920600 N6 Hex Magnetic Clamp Holder, 38 mm Overall
- Tivoly 11501920700 N7 Hex Magnetic Clamp Holder, 38 mm Overall
- Bahco 1/2 in Square Bit Holder, 38 mm Overall
- RS PRO Magnetic Clamp
- Wiha Bit Holder Screwdriver 38 mm Blade, 148 mm Overall