- RS Stock No.:
- 885-9857
- Mfr. Part No.:
- 131-1701-371
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-9857
- Mfr. Part No.:
- 131-1701-371
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMB RF Connectors
The SMB series from Cinch are small in size and easy to mate/unmate making them ideal for applications where packaging density is a consideration.
This series RF connectors feature snap-on coupling to provide quick connect/disconnect. Suitable for test equipment, GPS and telecom applications.
This series RF connectors feature snap-on coupling to provide quick connect/disconnect. Suitable for test equipment, GPS and telecom applications.
Variety of connection types available
Designed for applications up to 4Ghz
50Ohm or 75Ohm versions available
Mini SMB and complete assembly options available
Designed for applications up to 4Ghz
50Ohm or 75Ohm versions available
Mini SMB and complete assembly options available
Cinch SMB Series
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMB Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Body Orientation | Right Angle |
Operating Frequency | 0 to 4GHz |
Body Plating | Gold over Nickel over Copper |
Series | SMB |
Contact Material | Brass |
Contact Plating | Gold over Nickel over Copper |
Series Number | 131 |
Mating Type | Quick Connect |