- RS Stock No.:
- 209-8068
- Mfr. Part No.:
- 911401825681
- Manufacturer:
- Philips Lighting
2 In stock for delivery within 4 working days
Added
Price Each
SGD154.59
(exc. GST)
SGD168.50
(inc. GST)
Units | Per unit |
1 + | SGD154.59 |
- RS Stock No.:
- 209-8068
- Mfr. Part No.:
- 911401825681
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Philips ledinaire waterproof series 44W LED luminaire provides maximum performance and durability at great value. It is neutral white in colour.
Ambient temperature range -20 to +40 °C
Ingress protection code IP65
Ingress protection code IP65
Specifications
Attribute | Value |
---|---|
Lamp Type | LED Luminaire |
Wattage | 44 W |
Voltage Rating | 220 → 240 V |
Bluetooth | No |
Life Hours | 50000h |
Dimmable | No |
Lumen/Watt lm/W | 100lm/W |
Model | Ledinaire Waterproof |
Length | 1870 mm |
Width | 97 mm |
IP Rating | IP65 |
Colour Tone | Neutral White |
Standards Met | CE |
Beam Angle | 120° |
IK Rating | IK08 |
Colour Temperature | 4000K |
Mounting Type | Ceiling |