- RS Stock No.:
- 174-4957
- Mfr. Part No.:
- 3031822
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 174-4957
- Mfr. Part No.:
- 3031822
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
Product Details
Sylvania Ceiling Light
The Sylvania Syl-Lighter is a recessed LED downlight made to replace a CFL luminaire. It is fully-wireless, making it easy to install and easier to program via the intuitive app. This can be controlled from the wall switch to tailor the light you need for meetings, presentation or via a smartphone or tablet.
Features and Benefits
• Incorporated with SylSmart lighting control technology
• Electronic dimmable driver
• Direct symmetrical distribution type
• Power consumed: 21W
• Fixture luminous flux is 1989lm
• Electronic dimmable driver
• Direct symmetrical distribution type
• Power consumed: 21W
• Fixture luminous flux is 1989lm
Applications
• Corridors
• Breakout areas
• Offices
• Meeting rooms
• Breakout areas
• Offices
• Meeting rooms
Certifications
• IP44 rated
• IK07 rated
• CE Approved
• IK07 rated
• CE Approved
Specifications
Attribute | Value |
---|---|
Lamp Type | Integrated LED |
Wattage | 21 W |
Voltage Rating | 220 → 240 V |
Communication Protocol | Bluetooth Low Energy |
Life Hours | 5000h |
Dimmable | Yes |
Lumen/Watt lm/W | 95lm/W |
Model | Syl-Lighter |
Length | 220 mm |
Width | 220 mm |
Depth | 60 mm |
IP Rating | IP44 |
IK Rating | IK07 |
Colour Temperature | 4000K |
Colour Tone | Neutral White |
Beam Angle | 74° |
Mounting Type | Recessed Ceiling |