- RS Stock No.:
- 217-4376
- Mfr. Part No.:
- 4L1/8001
- Manufacturer:
- 4lite UK
6 In stock for delivery within 4 working days
Price Each
SGD17.48
(exc. GST)
SGD19.05
(inc. GST)
Units | Per unit |
1 + | SGD17.48 |
- RS Stock No.:
- 217-4376
- Mfr. Part No.:
- 4L1/8001
- Manufacturer:
- 4lite UK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The 4lite UK LED Smart Bulb Wi-Fi ES has warm white dimmable colour which can be controlled via the WiZ App and voice controlled smart devices.
Controlled via the WiZ App and voice controlled smart devices
Dimmable
Dimmable
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Length Metric | 119mm |
Wattage | 9 W |
Lamp Size | A60 |
Lamp Base | B22 |
Colour Tone | Warm White |