- RS Stock No.:
- 738-7427
- Mfr. Part No.:
- J01151A0821
- Manufacturer:
- Telegartner
96 In stock for delivery within 4 working days
Added
Price Each
SGD22.88
(exc. GST)
SGD24.94
(inc. GST)
Units | Per unit |
1 - 14 | SGD22.88 |
15 - 49 | SGD22.41 |
50 - 99 | SGD21.74 |
100 - 249 | SGD21.21 |
250 + | SGD20.75 |
- RS Stock No.:
- 738-7427
- Mfr. Part No.:
- J01151A0821
- Manufacturer:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telegartner SMA PCB End Launcher Connector
Telegartner PCB End Launcher connector, the SMA series is a very popular coax connector with threaded coupling and it can be used up to frequencies of over 18 GHz with an impedance of 50 Ω. SMA PCB connector applications include communications, satellite and test equipment.
Over 500 mating cycles
Coupling torque 79-113 Ncm
Coupling torque 79-113 Ncm
SMA RF Connectors - Telegartner
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Size | Subminiature |
Bulkhead | Yes |
Operating Frequency | 0 to 4GHz |
Body Plating | Gold |
Polarity | Normal |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Mating Type | Screw On |