- RS Stock No.:
- 332-6636
- Mfr. Part No.:
- R125413000W
- Manufacturer:
- Radiall
Temporarily out of stock - back order for despatch 02/07/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD60.25
(exc. GST)
SGD65.67
(inc. GST)
Units | Per unit |
1 - 2 | SGD60.25 |
3 - 4 | SGD57.99 |
5 + | SGD54.37 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 332-6636
- Mfr. Part No.:
- R125413000W
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Stub Panel Jack
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
N/A
Radiall SMA Gold Plated Stainless Steel
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Flange Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | No |
Operating Frequency | 0 → 18GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |