- RS Stock No.:
- 295-6315
- Mfr. Part No.:
- R125414000W
- Manufacturer:
- Radiall
193 In stock for delivery within 4 working days
Added
Price Each
SGD27.78
(exc. GST)
SGD30.28
(inc. GST)
Units | Per unit |
1 - 14 | SGD27.78 |
15 - 49 | SGD27.19 |
50 - 99 | SGD26.38 |
100 - 249 | SGD25.72 |
250 + | SGD25.16 |
- RS Stock No.:
- 295-6315
- Mfr. Part No.:
- R125414000W
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
Product Details
Stub Panel Jack
Approvals
N/A
Radiall SMA Gold Plated Stainless Steel
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Flange Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | No |
Operating Frequency | 0 to 24.5GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |