- RS Stock No.:
- 203-9567
- Mfr. Part No.:
- DGST-6-50-Y12A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD988.87
(exc. GST)
SGD1,077.87
(inc. GST)
Units | Per unit |
1 + | SGD988.87 |
- RS Stock No.:
- 203-9567
- Mfr. Part No.:
- DGST-6-50-Y12A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo mini slide DGST-6-50-Y12A has slide and yoke plate as a single component. It has high feed forces and symmetrical mounting interfaces.
Stroke=50 mm, Adjustable end position range/front length=10,2 mm, Adjustable end position range/rear length=10,2 mm, Piston diameter=6 mm, Operating mode of drive unit=Yoke
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 6mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8085161 |