- RS Stock No.:
- 203-9415
- Mfr. Part No.:
- DGSL-16-150-Y3A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 31/05/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD2,326.75
(exc. GST)
SGD2,536.16
(inc. GST)
Units | Per unit |
1 + | SGD2,326.75 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-9415
- Mfr. Part No.:
- DGSL-16-150-Y3A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Fast Pneumatic Guided Cylinder, 20mm Bore, 150mm Stroke - DGSL-16-150-Y3A
Need to move heavy objects with precision? Choose this pneumatic guided cylinder from Festo. It has a built-in ball bearing cage guide to keep loads balanced during motion, and its double-acting piston means it can be used in both retracting and extending directions. The cylinder has hydraulic shock absorbers on both ends, which limit damage from hard impacts and reduce noise during operation. Its HNBR (hydrogenated nitrile butadiene rubber) seals are resistant to oil and solvents, so it functions effectively in harsh environments.
Compatible with proximity sensors for precise movement and to help avoid collisions
Can be mounted in any position for flexibility of use
Ambient operating temperature range between 0°C and +60°C to withstand harsh environments
Can be mounted in any position for flexibility of use
Ambient operating temperature range between 0°C and +60°C to withstand harsh environments
Applications
Aerospace industry
Conveyor systems
Automotive industry
Conveyor systems
Automotive industry
How can I make this pneumatic guided cylinder more efficient?
You can lubricate this device between uses to reduce lag and improve its efficiency. It must always be lubricated before further operation.
How do I mount this pneumatic guided cylinder?
This cylinder is easy to mount using the through-holes on the enclosure.
Specifications
Attribute | Value |
---|---|
Stroke | 150mm |
Bore | 20mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 544004 |