- RS Stock No.:
- 203-9405
- Mfr. Part No.:
- DGST-16-40-Y12A
- Manufacturer:
- Festo
1 In stock for delivery within 5 working days
Added
Price Each
SGD1,144.20
(exc. GST)
SGD1,247.18
(inc. GST)
Units | Per unit |
1 + | SGD1,144.20 |
- RS Stock No.:
- 203-9405
- Mfr. Part No.:
- DGST-16-40-Y12A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGST series mini slide double-acting actuator has a self-adjusting shock absorber at both ends with end-position adjustment via proximity sensor. The actuator adjustable end position range/front length 15.9 mm and rear length 16.2 mm.
Piston diameter = 16 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 16mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8085177 |