Festo Slide Unit Actuator Double Action, 6mm Bore, 10mm stroke
Temporarily out of stock - back order for despatch 18/03/2021, delivery within 5 working days from despatch date
Added
- RS Stock No.:
- 203-9388
- Mfr. Part No.:
- DGSC-6-10-P-L
- Manufacturer:
- Festo
- COO (Country of Origin):
- IT
units | Per unit |
1 + | SGD376.43 |
Attribute | Value |
Manufacturer Series | DGSC |
Action | Double |
Bore | 6mm |
Stroke | 10mm |
Maximum Operating Pressure | 6 bar |