- RS Stock No.:
- 202-2020
- Mfr. Part No.:
- DGST-6-20-E1A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD570.25
(exc. GST)
SGD621.57
(inc. GST)
Units | Per unit |
1 + | SGD570.25 |
- RS Stock No.:
- 202-2020
- Mfr. Part No.:
- DGST-6-20-E1A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGST series double-acting mini slide actuator has a elastomer cushioning, at both ends, without end-position adjustment via proximity sensor. The actuator stroke is a 20 mm with operating pressure of 8 bar.
Piston diameter - 6 mm
Operating mode of drive unit - yoke
Assembly position - any
Operating mode of drive unit - yoke
Assembly position - any
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 6mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8078829 |