- RS Stock No.:
- 202-1962
- Mfr. Part No.:
- DGST-10-10-PA
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 06/05/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD669.68
(exc. GST)
SGD729.95
(inc. GST)
Units | Per unit |
1 + | SGD669.68 |
- RS Stock No.:
- 202-1962
- Mfr. Part No.:
- DGST-10-10-PA
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Guided Cylinder, 10mm Bore, 10mm Stroke - DGST-10-10-PA
Need a reliable solution for handling heavy loads in your pneumatic equipment? This pneumatic guided cylinder from Festo absorbs lateral forces and evenly distributes side loads, to deliver efficient operation. As the double-acting cylinder controls pressurised air, gas or liquid inputs and outputs during retraction and extension, it ensures reliable control of piston movement. Thanks to its broad operating pressure range of 1 to 8 bar, it's suitable for use in low-pressure and high-pressure applications.
Flexible cushioning at both ends to reduce noise and wear
High-alloy steel piston rod is corrosion-resistant for a long lifespan
Light weight of 270.4g to minimise strain on equipment
Wide operating temperature range of -10°C to +60°C for use in demanding environments
High-alloy steel piston rod is corrosion-resistant for a long lifespan
Light weight of 270.4g to minimise strain on equipment
Wide operating temperature range of -10°C to +60°C for use in demanding environments
Applications
Industrial assembly lines
Packaging conveyor systems
Laboratory equipment
X-ray machines
Packaging conveyor systems
Laboratory equipment
X-ray machines
What's the difference between a single-acting cylinder and a double-acting cylinder?
A single-acting cylinder has only one port through which compressed air, gas or fluids enter and vent. A double-acting cylinder has ports at both ends of the barrel to support movement in both directions. As the piston always returns to its original position, a double-acting cylinder is more efficient and precise than a single-acting alternative.
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 10mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8085116 |