- RS Stock No.:
- 196-4492
- Mfr. Part No.:
- MXQ16-125B
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 08/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD2,245.76
(exc. GST)
SGD2,447.88
(inc. GST)
Units | Per unit |
1 + | SGD2,245.76 |
- RS Stock No.:
- 196-4492
- Mfr. Part No.:
- MXQ16-125B
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Air slide table w/built-in guide rail
Bore size (mm): 6, 8, 12, 16, 20, 25
Standard or symetric styles
Adjuster options: rubber stopper, shock absorber, metal stopper
Auto switch capable
Bore size (mm): 6, 8, 12, 16, 20, 25
Standard or symetric styles
Adjuster options: rubber stopper, shock absorber, metal stopper
Auto switch capable
Specifications
Attribute | Value |
---|---|
Stroke | 125mm |
Bore | 16mm |
Manufacturer Series | MXQ |
Action | Double |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Shock Absorber |
Dimensions | 225 x 58 x 37mm |
Weight | 1.4kg |
Length | 225mm |
Width | 58mm |
Height | 37mm |
Size Type | Standard |
Absolute Maximum Pressure | 1.05MPa |