Nidec Components Panel Mount Slide Switch DPDT Latching 8 A Top
- RS Stock No.:
- 762-5687
- Mfr. Part No.:
- S-1-Z
- Manufacturer:
- Nidec Components
34 In stock for delivery within 3 working days
Price Each
SGD4.20
(exc. GST)
SGD4.58
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | SGD4.20 |
25 - 99 | SGD4.07 |
100 + | SGD3.94 |
- RS Stock No.:
- 762-5687
- Mfr. Part No.:
- S-1-Z
- Manufacturer:
- Nidec Components
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fujisoku Miniature Slide Switches - ES & S Series
The Fuijsoku miniature ES and S series of Slide Switches can be used in many applications that require high power switching. These panel mounting Slide Switches have a miniature body profile and are available with SPDT or DPDT contact configurations, further options include Slide Switches with 6.3mm Faston/Quick Connect tab style terminals, solder tag terminals and screw terminals.
Insulation resistance 100MΩ minimum
Dielectric strength 1,500Vac for 1 minute
Dielectric strength 1,500Vac for 1 minute
Note
Approvals
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Mounting Type | Panel Mount |
Switch Operation | Latching |
Contact Current Rating | 8 A |
Terminal Type | Solder Lug |
Actuator Type | Top |
Contact Resistance | 10mΩ |
Mechanical Life | 10000Cycles |