- RS Stock No.:
- 352-4903
- Mfr. Part No.:
- CMS-2202B
- Manufacturer:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 352-4903
- Mfr. Part No.:
- CMS-2202B
- Manufacturer:
- Copal Electronics
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Mounting Type | PCB |
Contact Current Rating | 100 mA @ 12 V dc |
Terminal Type | Through Hole |
Actuator Type | Slide |
Contact Resistance | 70mΩ |
Contact Material | Gold Plated Copper Alloy |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Actuator Material | Polyamide |