- RS Stock No.:
- 883-8178
- Mfr. Part No.:
- FN5030-75-35
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 883-8178
- Mfr. Part No.:
- FN5030-75-35
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Schaffner FN5030
Schaffner's FN5030 add-on sine wave module eliminates premature motor failure caused bearing damage. The additional module is suitable for use with FN5040/5045 or FN 5020 sine wave output filters with corresponding current rating.
Improvement of system reliability
Improvement of EMC environment
Eliminates interference propagation towards components or conductors in the vicinity
Improvement of EMC environment
Eliminates interference propagation towards components or conductors in the vicinity
Note
Important note FN5030 are additional common-mode modules. They can NOT work alone! FN5030 have to be operated downstream of a regular (symmetrical) sine wave output filter. Possible combinations are FN 5020/FN 5030 for motor frequencies up to 600 Hz or FN 5040/45, FN 5030 for max. 70 Hz. F.
Specifications
Attribute | Value |
---|---|
Maximum Voltage Rating | 1000 V dc |
Series | FN 5030 |
Maximum Current Rating | 75A |
Switching Frequency | 6 → 15kHz |
Dimensions | 434 x 343 x 283mm |
Depth | 343mm |
Height | 283mm |
Length | 434mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -25°C |