Kemet Single Layer Ceramic Capacitor SLCC 100nF 50V dc ±10% X7R Dielectric, ARA, Through Hole +200°C Max Op. Temp.
- RS Stock No.:
- 869-6429
- Mfr. Part No.:
- ARA25B104KWS
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 869-6429
- Mfr. Part No.:
- ARA25B104KWS
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Kemet ARA Series
Kemet ARA series high temperature ceramic cased capacitors offer a unique design concept that are ideally suited for continuous operation up to 200°C. Problems associated with epoxy cased/epoxy potted capacitors, such as material deterioration, cracks in cases and potted areas, are non-existent, even at 200°C.
Compact size
High temperature rating
Long life
High temperature rating
Long life
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Series | ARA |
Tolerance | ±10% |
Dielectric | X7R |
Length | 6.86mm |
Depth | 2.54mm |
Height | 2.54mm |
Dimensions | 6.86 x 2.54 x 2.54mm |
Temperature Coefficient | ±15% |
Minimum Operating Temperature | -55°C |
Capacitor Family | Multilayer |
Dissipation Factor | 2.5% |
Dielectric Material Family | Ceramic |
Tolerance Minus | -10% |
Maximum Operating Temperature | +200°C |
Tolerance Plus | +10% |