Vishay Single Layer Ceramic Capacitor (SLCC) 6.8nF 300V ac ±20% Y5U Dielectric, VY2 Series, Through Hole +125°C Max Op.
- RS Stock No.:
- 736-8921
- Mfr. Part No.:
- VY2682M59Y5US6TV7
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 736-8921
- Mfr. Part No.:
- VY2682M59Y5US6TV7
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
X1/Y2 Ceramic Disc VY2 Series
AC Line Rated Class X1, 440 Vac, Class Y2, 300 Vac
High reliability ceramic disc radial capacitor
Encapsulated in flammable resistant epoxy resin in accordance with UL 94 V-0
High reliability ceramic disc radial capacitor
Encapsulated in flammable resistant epoxy resin in accordance with UL 94 V-0
Approvals
UL, CSA, VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
UL, CSA, VDE
X Class - X1
Specifications
Attribute | Value |
---|---|
Capacitance | 6.8nF |
Voltage | 300V ac |
Mounting Type | Through Hole |
Series | VY2 Series |
Tolerance | ±20% |
Dielectric | Y5U |
Diameter | 14.5mm |
Suppression Class | X1, Y2 |
Tolerance Minus | -20% |
Tolerance Plus | +20% |
Maximum Operating Temperature | +125°C |
Dielectric Material Family | Ceramic |
Capacitor Family | Single Layer |
Minimum Operating Temperature | -40°C |
Terminal Type | Radial |