Vishay Single Layer Ceramic Capacitor (SLCC) 4.7nF 400V ac ±20% Y5U Dielectric, 30LV, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 214-5975
- Mfr. Part No.:
- 30LVD47 7.5PCM
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 214-5975
- Mfr. Part No.:
- 30LVD47 7.5PCM
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
30LV Series
Intended for use as interference suppressors in Y2 applications
Operating Temperature: -40°C to +85°C
Operating Temperature: -40°C to +85°C
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
UL, CSA, VDE (CECC EN132400)
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FI, VDE, SEV, OVE, IMQ, UL, CSA
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 400V ac |
Mounting Type | Through Hole |
Series | 30LV |
Tolerance | ±20% |
Dielectric | Y5U |
Diameter | 15.7mm |
Length | 15.7mm |
Depth | 5.6mm |
Suppression Class | X1, Y2 |
Terminal Type | Through Hole |
Capacitor Family | Single Layer |
Dielectric Material Family | Ceramic |
Dissipation Factor | 1.5% at 25 |
Maximum Operating Temperature | +125°C |