Vishay Single Layer Ceramic Capacitor (SLCC) 1.3nF 34 kVrms, 50kV dc ±20% N4700 Dielectric, 715C50KT, Screw Mount +85°C
- RS Stock No.:
- 179-7464
- Mfr. Part No.:
- 715C50KTD13M5
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 179-7464
- Mfr. Part No.:
- 715C50KTD13M5
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
High Voltage Class 1 Ceramic AC and DC Disc Capacitors, 10 kVDC to 50 kVDC / 7 kVAC to 34 kVAC, Screw Terminal Mounting
FEATURES
Low dissipation factor of 0.2 % at 1 kHz
N4700 (T3M) class 1, strontium-based ceramic dielectric
Negligible piezoelectric / electrostrictive effect
APPLICATIONS
High voltage power supplies
CO2 lasers
X-ray equipment
Low dissipation factor of 0.2 % at 1 kHz
N4700 (T3M) class 1, strontium-based ceramic dielectric
Negligible piezoelectric / electrostrictive effect
APPLICATIONS
High voltage power supplies
CO2 lasers
X-ray equipment
Specifications
Attribute | Value |
---|---|
Capacitance | 1.3nF |
Voltage | 34 kVrms, 50kV dc |
Mounting Type | Screw Mount |
Series | 715C50KT |
Tolerance | ±20% |
Dielectric | N4700 |
Diameter | 52mm |
Height | 35mm |
Dimensions | 52 Dia. x 35mm |
Temperature Coefficient | -4700 ppm/K, ±1000ppm/K |
Suppression Class | Class I |
Terminal Type | Screw |
Dissipation Factor | 0.2% |
Maximum Operating Temperature | +85°C |
Dielectric Material Family | Ceramic |
Minimum Operating Temperature | -30°C |