- RS Stock No.:
- 864-3270
- Mfr. Part No.:
- MP-302C-RYG
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 864-3270
- Mfr. Part No.:
- MP-302C-RYG
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Patlite MP Series
The MP series has various accessories available making them extremely versatile and suitable for a number of applications. They have been designed in a silver coloured body which is only 30mm in diameter and 220mm in height.
The MP-B is a slim style signal tower buzzer module. It has an adjustable buzzer module of up to 80dB (at 1m).
The MP-B is a slim style signal tower buzzer module. It has an adjustable buzzer module of up to 80dB (at 1m).
MP Series Features:
PATLITE's Exclusive Hybrid Prism Cut Lens: For enhanced visibility from any direction and distance
Double Insulation: For enhanced durability and safety in the work environment
Installation: Direct mount with a single hole
Interchangeable LED module: No re-wiring even after installation
Main Body: Superior impact and heat resistant ABS resin
Lens: Superior weather resistant and light translucent AS resin
Available colours: Red, Amber, Green, Blue, Clear/White
MP-B Series Features:
Easy attachment
Built-in adjustable buzzer sound of up to 80dB (at 1m)
Made of heat resistant ABS resin for superior impact resistance
RoHS, CE Conformity; UL Recognition; Complies with FCC Regulations
Operates in conjunction with the Red LED Unit
PATLITE's Exclusive Hybrid Prism Cut Lens: For enhanced visibility from any direction and distance
Double Insulation: For enhanced durability and safety in the work environment
Installation: Direct mount with a single hole
Interchangeable LED module: No re-wiring even after installation
Main Body: Superior impact and heat resistant ABS resin
Lens: Superior weather resistant and light translucent AS resin
Available colours: Red, Amber, Green, Blue, Clear/White
MP-B Series Features:
Easy attachment
Built-in adjustable buzzer sound of up to 80dB (at 1m)
Made of heat resistant ABS resin for superior impact resistance
RoHS, CE Conformity; UL Recognition; Complies with FCC Regulations
Operates in conjunction with the Red LED Unit
Specifications
Attribute | Value |
---|---|
Series | MP |
Number of Light Elements | 3 |
Lens Colour | Coloured |
Bulb Type | LED |
LED Colour | Red/Yellow/Green |
Light Effect | Steady |
Sounder Component | No Sounder Component |
Multifunction | Yes |
Mounting Style | Direct Mount |
Height | 359mm |
Base Diameter | 30mm |
Connection Cable Length | 3m |
Connection Type | M12 Connector |
IP Rating | IP65 |
Supply Voltage | 24 V ac/dc |
Housing Colour | Silver |
Current Consumption | 32.7 (Red) mA, 33 (Green) mA, 34.5 (Amber) mA |
Minimum Temperature | -30°C |
Maximum Temperature | +60°C |