- RS Stock No.:
- 870-5371
- Mfr. Part No.:
- EC2-3SNU
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 870-5371
- Mfr. Part No.:
- EC2-3SNU
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Kemet EC2 Series Miniature Signal Relays
Kemet EC2 miniature signal relays are compact and slim, consuming minimal board space with a through-hole configuration. The EC2 series offer low power consumption and a high breakdown voltage which make the range suitable for electronic switching, PBX and terminal equipment.
Double Coil Latching
Low power consumption
Compact and lightweight
Low magnetic interference
High Breakdown Voltage
Low power consumption
Compact and lightweight
Low magnetic interference
High Breakdown Voltage
Specifications
Attribute | Value |
---|---|
Coil Voltage | 3V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Length | 15mm |
Latching | Yes |
Depth | 7.5mm |
Height | 9.4mm |
Dimensions | 15 x 7.5 x 9.4mm |
Terminal Type | PCB Pin |
Application | Electronic Switching Systems, PBX, Telecommunications, Terminal Equipment |
Number of Poles | 1 |
Switching Current | 2A |
Maximum Switching Power AC | 125VA |
Coil Power | 100mW |
Operating Temperature Range | -40 → +85°C |
Coil Resistance | 90Ω |
Electrical Life | 10000000 Operations |
Isolation Coil To Contact | 1.5kV ac |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Relay Switching Classification | Latching Relay |
Standards Met | CSA, UL Recognized E73266 |
Contact Material | Silver Alloy |
Features | Compact and Lightweight, Low Magnetic Interference, Low Power Consumption |