Wurth Elektronik, WE-LPF, Signal Filter 902 to 928 MHz, 0805, Surface, Solder Pad 0.85 mm 2 mm, 1.25 mm
- RS Stock No.:
- 163-7493
- Mfr. Part No.:
- 748111009
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 4000 units)*
SGD12,144.00
(exc. GST)
SGD13,236.00
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 8000 | SGD3.036 | SGD12,144.00 |
| 12000 - 16000 | SGD2.922 | SGD11,688.00 |
| 20000 + | SGD2.74 | SGD10,960.00 |
*price indicative
- RS Stock No.:
- 163-7493
- Mfr. Part No.:
- 748111009
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Signal Filter | |
| Series | WE-LPF | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Operating Frequency | 902 to 928 MHz | |
| Termination Style | Solder Pad | |
| Package/Case | 0805 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60286-3:2013 | |
| Height | 0.85mm | |
| Depth | 1.25mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Signal Filter | ||
Series WE-LPF | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Operating Frequency 902 to 928 MHz | ||
Termination Style Solder Pad | ||
Package/Case 0805 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60286-3:2013 | ||
Height 0.85mm | ||
Depth 1.25mm | ||
Length 2mm | ||
- COO (Country of Origin):
- TW
WE-LPF Series Low-Pass Filter
Wurth WE-LPF series Multilayer Chip Low-Pass Filters with a power capacity up to 3W, low insertion loss and high attenuation in the stop-band. Applications include: RF functions; Wireless communication systems (e.g. DECT; PACS; PHS; GSM; WLAN; Bluetooth)
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Related links
- Wurth Elektronik Signal Filter 902 → 928MHz 2 x 1.25 x 0.85mm
- Murata Signal Filter 4A SMD 2 x 1.25 x 0.85mm
- Murata EMI Filter 150mA SMD 2 x 1.25 x 0.85mm
- Murata EMI Filter 20mA SMD 2 x 1.25 x 0.85mm
- Murata EMI Filter 20mA SMD 2 x 1.25 x 0.85mm
- Murata Ferrite Bead (Chip Ferrite Bead) 75Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 220Ω impedance at 100 MHz
- Murata Ferrite Bead 470Ω impedance at 100 MHz
