- RS Stock No.:
- 652-8576
- Mfr. Part No.:
- 2864147
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 652-8576
- Mfr. Part No.:
- 2864147
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PLC-OSC Interface Relay
PLC-OSC series sensor interfaces, consisting of PLC-BSC basic terminal block with screw connection and plug-in miniature solid-state relays and PLC-OSC series solid state relays.
Screw connection
Yellow LED indicator
Operating temperature: -25 ºC to 60 ºC
Wide range of accessories also available
Yellow LED indicator
Operating temperature: -25 ºC to 60 ºC
Wide range of accessories also available
Standards
IEC 60664, EN 50178, IEC 62103
Approvals
CUL, GL, UL
Specifications
Attribute | Value |
---|---|
Input Range | 0 → 30V dc |
Mounting Type | DIN Rail |
Operating Temperature Range | -20 → +65°C |
Series | 3RS70 |
Maximum Operating Temperature | +65°C |
Minimum Operating Temperature | -20°C |