- RS Stock No.:
- 144-8692
- Mfr. Part No.:
- MTL1172
- Manufacturer:
- MTL
Discontinued product
- RS Stock No.:
- 144-8692
- Mfr. Part No.:
- MTL1172
- Manufacturer:
- MTL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
MTL1172 RTD Converter
MTL1172 is a 1 channel RTD converter with 4 to 20 mA and 1 to 5 V outputs. The signal conditioner is DIN Rail mountable and its input ranges are switch selectable.
Features and Benefits
1 Channel for PT100 type RTD sensors
Power supplied via power bus embedded in the DIN Rail
15 Switch selectable input ranges
DIN Rail mounting
Power supplied via power bus embedded in the DIN Rail
15 Switch selectable input ranges
DIN Rail mounting
MTL Signal Conditioners
Specifications
Attribute | Value |
---|---|
Module Type | Resistance Temperature Device Input Converter |
Mounting Type | DIN Rail |
Operating Temperature Range | -20 → +60°C |
Maximum Operating Temperature | +60°C |
Termination | Screw |
Minimum Operating Temperature | -20°C |