- RS Stock No.:
- 760-3722
- Mfr. Part No.:
- 3225802
- Manufacturer:
- Fellowes
Discontinued product
- RS Stock No.:
- 760-3722
- Mfr. Part No.:
- 3225802
- Manufacturer:
- Fellowes
- COO (Country of Origin):
- CN
Fellowes Powershred® P-58Cs Cross Cut Shredder
The Fellowes Powershred® P-58Cs is a personal, cross-cut paper shredder, designed with user safety in mind and is suitable for individual users with light to moderate shredding requirements in the office or home environment.
The Fellowes P-58Cs is a security (DIN) level P-3 shredder and can shred up to 9 sheets of paper per pass into 4x50mm particles. Cross-cut shredding gives a higher level of security and protection against information and identity theft, so you can be confident that documents such as reports, bank statements internal company documents and personal data are being disposed of securely.
Featuring SafeSense® Technology for added safety; automatically disabling the shredder when hands come into contact with the opening and stopping the shredding process immediately. This personal shredder also comes with a sheet capacity gauge to help reduce the risk of paper jams for easier machine operation
The Fellowes P-58Cs is a security (DIN) level P-3 shredder and can shred up to 9 sheets of paper per pass into 4x50mm particles. Cross-cut shredding gives a higher level of security and protection against information and identity theft, so you can be confident that documents such as reports, bank statements internal company documents and personal data are being disposed of securely.
Featuring SafeSense® Technology for added safety; automatically disabling the shredder when hands come into contact with the opening and stopping the shredding process immediately. This personal shredder also comes with a sheet capacity gauge to help reduce the risk of paper jams for easier machine operation
SafeSense® Technology stops shredding when hands touch the paper opening
Also shreds staples, paperclips and credit cards
Sheet capacity gauge helps reduce the risk of paper jams
Compact design maximises space
Higher security cross-cut
User friendly features
Easy lift head ensures easy waste disposal
On/Off switch allows for complete deactivation and saves energy
Security Level DIN 3
Dimensions: 400x212x360mm
2 year machine warranty
5 year warranty for the cutter
Also shreds staples, paperclips and credit cards
Sheet capacity gauge helps reduce the risk of paper jams
Compact design maximises space
Higher security cross-cut
User friendly features
Easy lift head ensures easy waste disposal
On/Off switch allows for complete deactivation and saves energy
Security Level DIN 3
Dimensions: 400x212x360mm
2 year machine warranty
5 year warranty for the cutter
Attribute | Value |
---|---|
Manufacturer Series | Powershred |
Model | P-58CS |
Cut Type | Cross Cut |
Sheet Capacity | 9 |
Throat Width | 225mm |
Reverse Function | Yes |
Bin Capacity | 22L |
Also Shreds | Credit Cards, Staples |
Depth | 360mm |
Height | 400mm |
Width | 212mm |