- RS Stock No.:
- 188-8946
- Mfr. Part No.:
- 56016
- Manufacturer:
- Vikan
11 In stock for delivery within 4 working days
Added
Price Each
SGD85.63
(exc. GST)
SGD93.34
(inc. GST)
Units | Per unit |
1 + | SGD85.63 |
- RS Stock No.:
- 188-8946
- Mfr. Part No.:
- 56016
- Manufacturer:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Use this durable Ergonomic Shovel to move large amounts of food waste or food ingredients. Ergonomically designed with the user's working position in mind, this product is ideal for working at floor level as well as shovelling from container to container.
Specifications
Attribute | Value |
---|---|
Type | Ergonomic shovel |
Colour | Yellow |
Size | 380 x 340 mm |
Food Processing Safe | Yes |
Handle Length | 1310mm |
Length | 380mm |
Width | 340mm |