- RS Stock No.:
- 240-371
- Mfr. Part No.:
- 6391R1W---G210Z297
- Manufacturer:
- Saint-Gobain
Discontinued product
- RS Stock No.:
- 240-371
- Mfr. Part No.:
- 6391R1W---G210Z297
- Manufacturer:
- Saint-Gobain
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
EMI Shielding Material
Designed for improving RF shielding properties of electronic enclosures and cabinets, etc.
Highly flexible FLECTRON® material
Constructed from copper-coated, non-woven polyester fabric with excellent flexibility, combined with high copper content
Highly flexible FLECTRON® material
Constructed from copper-coated, non-woven polyester fabric with excellent flexibility, combined with high copper content
EMI/RFI Shielding Tapes
When using these tapes galvanic compatibility should be taken into account.
Specifications
Attribute | Value |
---|---|
Material | Copper Coated Non-Woven PET Fabric |
Fixing Method | Self-Adhesive |
Thickness | 0.11mm |
Length | 297mm |
Width | 210mm |
Peak Frequency | 1GHz |
Minimum Shielded Frequency | 100MHz |
Maximum Operating Temperature | +210°C |