- RS Stock No.:
- 193-6640
- Mfr. Part No.:
- VT385-776483
- Manufacturer:
- APW
Discontinued product
- RS Stock No.:
- 193-6640
- Mfr. Part No.:
- VT385-776483
- Manufacturer:
- APW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
43U 600 x 600 Image open frame
Specifications
Attribute | Value |
---|---|
Frame Type | 2-Post |
Rack Units | 43U |
Material | Steel |
Colour | Black |
Overall Height | 2189mm |