- RS Stock No.:
- 721-2856
- Mfr. Part No.:
- 20118790
- Manufacturer:
- Schroff
- RS Stock No.:
- 721-2856
- Mfr. Part No.:
- 20118790
- Manufacturer:
- Schroff
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
19in. Lab Rack Equipment Shelf
A 19in. Lab Rack equipment shelf made from 1.5mm steel with a light grey AluZink finish.
Static load-carrying capacity 5kg
Light grey AluZink finish
1.5mm steel
Vented shelf
RoHS compliant
Light grey AluZink finish
1.5mm steel
Vented shelf
RoHS compliant
Specifications
Attribute | Value |
---|---|
Type | Cantilever Shelf |
Rack Units | 2U |
Depth | 300mm |
Ventilated | Yes |
Colour | Grey |
Material | Steel |
Maximum Load | 15kg |
Width | 430mm |