Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Enclosures & Server Racks
19-Inch Racking
Server Cabinets
APW 27U-Rack Server Cabinet, 1200 x 600 x 600mm
RS Stock No.:
193-6680
Mfr. Part No.:
VT807-606027
Manufacturer:
APW
View all Server Cabinets
Discontinued product
RS Stock No.:
193-6680
Mfr. Part No.:
VT807-606027
Manufacturer:
APW
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet VT807-606027
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IT
IMRAK 1032 primary, IP32, glass front do
Attribute
Value
Rack Units
27U
External Height
1200 mm
External Width
600 mm
External Depth
600mm
External Dimensions
1200 x 600 x 600mm
Colour
Grey
External Case Material
Steel