- RS Stock No.:
- 187-9095
- Mfr. Part No.:
- 8608000
- Manufacturer:
- Rittal
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD2,062.86
(exc. GST)
SGD2,248.52
(inc. GST)
Units | Per unit |
1 + | SGD2,062.86 |
- RS Stock No.:
- 187-9095
- Mfr. Part No.:
- 8608000
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The standard in enclosure manufacturing: Enclosure frame with one or two front doors, rear panel, mounting plate, roof plate, divided gland plates. Perfectly suited to efficient enclosure interior installation.
Specifications
Attribute | Value |
---|---|
Series | VX25 |
External Dimensions | 599 x 808 x 2008mm |
External Depth | 808mm |
External Height | 2008 mm |
External Width | 599 mm |