StarTech.com 4 Port PCI RS232 Serial Board
- RS Stock No.:
- 186-4034
- Mfr. Part No.:
- PCI4S550N
- Manufacturer:
- StarTech.com
- RS Stock No.:
- 186-4034
- Mfr. Part No.:
- PCI4S550N
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Bus Type | PCI | |
| Communication Interface | Serial | |
| Number of Ports | 4 | |
| Connection Port | RS232 | |
| Maximum Baud Rate | 115.2kbit/s | |
| FIFO Size | 32 B | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Bus Type PCI | ||
Communication Interface Serial | ||
Number of Ports 4 | ||
Connection Port RS232 | ||
Maximum Baud Rate 115.2kbit/s | ||
FIFO Size 32 B | ||
- COO (Country of Origin):
- CN
PCI4S550N PCI RS232 Serial Adapter Card
The PCI4S550N 4-port PCI Serial card turns an available PCI slot into four RS232 serial ports - a cost-effective solution for connecting any new or old serial peripheral, with support for data transfer rates of up to 115Kbps.
The PCI Serial card is a perfect solution for connecting serial modems, POS devices, PDAs, digital cameras, printers, ISDN terminal adapters and more, to your system without having to upgrade your peripheral devices for compatibility with newer standards (e.g. USB).
Saving time and hassle, the Serial PCI card is plug-and-play ready, and can be installed in minutes, supporting Windows® 7, Server 2008 R2, Vista, XP, ME, 2000, 98, 95, NT4, 3.1, DOS® and Linux® operating systems. Plus, the serial card offers IRQ sharing to help ensure stability and consistent performance, guaranteeing convenient, hassle-free connections.
Backed by a StarTech.com lifetime warranty and free lifetime technical support.
The PCI Serial card is a perfect solution for connecting serial modems, POS devices, PDAs, digital cameras, printers, ISDN terminal adapters and more, to your system without having to upgrade your peripheral devices for compatibility with newer standards (e.g. USB).
Saving time and hassle, the Serial PCI card is plug-and-play ready, and can be installed in minutes, supporting Windows® 7, Server 2008 R2, Vista, XP, ME, 2000, 98, 95, NT4, 3.1, DOS® and Linux® operating systems. Plus, the serial card offers IRQ sharing to help ensure stability and consistent performance, guaranteeing convenient, hassle-free connections.
Backed by a StarTech.com lifetime warranty and free lifetime technical support.
Features & Benefits
• Supports the RS-232 serial interface
• Includes drivers for Linux® and all versions of Windows®
• IRQ sharing saves resources and eliminates conflicts
• 16 byte FIFO buffer ensures fast data transfer while multitasking
• 5, 6, 7, 8-bit characters selection
• Even, odd, no parity, or force parity generations
• Guaranteed compatibility with any PC running Windows®, DOS® or Linux® for simple integration into your application
• Data transfer rates of up to 115.2 Kbps for efficient serial device performance
• Easy to install and use with full step-by-step instruction providing a hassle free serial solution
• Includes drivers for Linux® and all versions of Windows®
• IRQ sharing saves resources and eliminates conflicts
• 16 byte FIFO buffer ensures fast data transfer while multitasking
• 5, 6, 7, 8-bit characters selection
• Even, odd, no parity, or force parity generations
• Guaranteed compatibility with any PC running Windows®, DOS® or Linux® for simple integration into your application
• Data transfer rates of up to 115.2 Kbps for efficient serial device performance
• Easy to install and use with full step-by-step instruction providing a hassle free serial solution
Applications
• Manufacturing (CNC machinery, process control equipment, bar code scanners, serial printers)
• POS (credit/debit card readers, receipt printers, bar code scanners, cash registers, scales)
• Consumer (modems, PDAs, digital cameras, printers)
• Security (UPS control, access key panels, video cameras, card readers, modems)
• Casino (video lottery terminals, slot machines)
• Environmental Control (lighting, temperature, clocks)
• Hospital (patient monitoring equipment, nurses' stations, modems)
• Hotel Front Desk (serial printers, bar code scanners, keyboard, mouse, receipt printer, credit/debit card reader)
• Hospitality/Restaurant (credit card/debit card reader, serial printers)
• ISDN Networking
• POS (credit/debit card readers, receipt printers, bar code scanners, cash registers, scales)
• Consumer (modems, PDAs, digital cameras, printers)
• Security (UPS control, access key panels, video cameras, card readers, modems)
• Casino (video lottery terminals, slot machines)
• Environmental Control (lighting, temperature, clocks)
• Hospital (patient monitoring equipment, nurses' stations, modems)
• Hotel Front Desk (serial printers, bar code scanners, keyboard, mouse, receipt printer, credit/debit card reader)
• Hospitality/Restaurant (credit card/debit card reader, serial printers)
• ISDN Networking
Whats in the package?
• 2 Port PCI 16550 Serial Card
• Bracket with 2 DB9 Ports
• Driver CD
• User Manual
• Bracket with 2 DB9 Ports
• Driver CD
• User Manual
Chipset Manufacturer
ASIX
Chipset Model
MCS9845CV

