Exsys Interface Adapter

Subtotal (1 unit)*

SGD671.80

(exc. GST)

SGD732.26

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +SGD671.80

*price indicative

RS Stock No.:
309-507
Distrelec Article No.:
303-69-549
Mfr. Part No.:
EX-1316HMV
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

Interface Adapter

Standards/Approvals

No

COO (Country of Origin):
TW
The Exsys USB Converter provides 16 high performance 16C550-type UART compatible RS-232 serial ports. It is designed for Desktop PC, Notebooks or 19 inch Rack System to provide instant COM port ex-pansion in a robust metal case through the USB 2.0 bus. With the easy installation you don’t need to open the computer system and install the it when the system run.

Power from the USB Bus or power supply 12V or 3A

Data bits are 7 and 8

IO addresses and interrupt is set from the operating system