- RS Stock No.:
- 172-0664
- Mfr. Part No.:
- 1-2231368-6
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 172-0664
- Mfr. Part No.:
- 1-2231368-6
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivitys (TE) zQSFP+ interconnects offer an increased data rate of 28 Gbps NRZ and 56 Gbps PAM-4 in an industry standard, scalable design that allows for backwards compatibility with QSFP+ cables and transceivers, providing a simple upgrade path from 10 Gbps to 28 Gbps and 56 Gbps. The complete portfolio of interconnects deliver a large range of simple and customizable design options to meet most customer requirements
Data transfer rates of 28 Gbps NRZ and 56 Gbps PAM-4
Supports Ethernet and InfiniBand (IB) Enhanced Data Rate (EDR) requirements
Supports single channel, dual channel and quad channel implementations
Industry Standard and Customizable Design
Industry standard interface
Backwards compatible with QSFP+ cables and transceivers
Improved loss budget for optics and copper cables at 10 Gbps
Comprehensive Portfolio and Inventory
Dual sourced product available through Molex, LLC.
Features behind and through bezel cages with various lightpipe and heat sink options
Supports Ethernet and InfiniBand (IB) Enhanced Data Rate (EDR) requirements
Supports single channel, dual channel and quad channel implementations
Industry Standard and Customizable Design
Industry standard interface
Backwards compatible with QSFP+ cables and transceivers
Improved loss budget for optics and copper cables at 10 Gbps
Comprehensive Portfolio and Inventory
Dual sourced product available through Molex, LLC.
Features behind and through bezel cages with various lightpipe and heat sink options
Specifications
Attribute | Value |
---|---|
Length | 1m |
Sheath Colour | Black |
Outer Sheath Material | PVC |
Series | QSFP |
Shielding | Shielded |
Size of Strands | 33 AWG |