- RS Stock No.:
- 172-0659
- Mfr. Part No.:
- 2821222-5
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 172-0659
- Mfr. Part No.:
- 2821222-5
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Our selection of cable assemblies range from simple jumpers to power and high-speed data cables to complex harnesses. They are used in a wide variety of applications and industries to interconnect components, sub-systems, and equipment.
TEs copper cable assemblies transmit power, video, audio, RF, and high-speed data – they can even provide lightning protection
Specifications
Attribute | Value |
---|---|
Length | 500mm |
Sheath Colour | Black |
Shielding | Shielded |
Size of Strands | 30 AWG |
Outer Sheath Material | PVC |
Series | SFP28 |