Seeed Studio Grove-6-Axis Accelerometer and Gyroscope (BMI088) for BMI088

Stock information currently inaccessible
RS Stock No.:
184-5089
Mfr. Part No.:
101020584
Manufacturer:
Seeed Studio
Find similar products by selecting one or more attributes.
Select all

Brand

Seeed Studio

Featured Device

BMI088

Kit Name

Grove-6-Axis Accelerometer and Gyroscope (BMI088)

COO (Country of Origin):
CN
The Grove - 6-Axis Accelerometer&Gyroscope(BMI088) is a 6 DoF(degrees of freedom) High-performance Inertial Measurement Unit(IMU) .This sensor is based on BOSCH BMI088, which is a high-performance IMU with high vibration suppression. The 6-axis sensor combines a 16 bit triaxial gyroscope and a 16 bit triaxial accelerometer. Specially, you can use this sensor on the drone and robotics application in demanding environments.

The BM1088 is designed for drones, robotics and industry applications with challenging performance requirements.
Wide acceleration measurment range(up to 24g)
The accelerometer features a low TCO of 0.2 mg/K and low spectral noise of only 230 pg/sqrt(Hz) in the widest measurement range of ± 24 g
Applications
Drones and flying toys
Industrial robots, hover boards
Domestic applications(e.g. vacuum cleaner, social robots,etc.)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy